CY15B102QN-50LHXI

Infineon Technologies
727-CY15B102QN50LHXI
CY15B102QN-50LHXI

Mfr.:

Description:
F-RAM FRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp217.584 Rp217.584
Rp202.173 Rp2.021.730
Rp195.935 Rp4.898.375
Rp191.165 Rp9.558.250
Rp186.579 Rp18.657.900
Rp180.708 Rp45.177.000
Rp176.305 Rp65.232.850
Rp175.571 Rp194.883.810

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
RoHS:  
2 Mbit
SPI
50 MHz
256 k x 8
DFN-8
1.8 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FRAM
Factory Pack Quantity: 370
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99

EXCELON™ Ferroelectric-RAM (F-RAM)

Infineon Technologies EXCELON™ Ferroelectric-RAM (F-RAM) delivers low-power, highly reliable, nonvolatile memory solutions for mission-critical data logging. The EXCELON series comes in three families (EXCELON-LP, EXCELON-Ultra, and EXCELON-Auto) and combines ultra-low-power operation with high-speed interfaces, instant nonvolatility, and unlimited read/write cycle endurance. This makes Infineon EXCELON an ideal data-logging memory for portable medical, wearable, IoT sensor, industrial, and automotive applications.