CY15B201QN-50SXE

Infineon Technologies
726-CY15B201QN-50SXE
CY15B201QN-50SXE

Mfr.:

Description:
F-RAM FRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp216.116 Rp216.116
Rp200.889 Rp2.008.890
Rp194.651 Rp4.866.275
Rp189.881 Rp9.494.050
Rp185.295 Rp18.529.500
Rp179.240 Rp44.810.000
Rp174.287 Rp81.914.890
Rp173.737 Rp163.312.780

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
RoHS:  
1 Mbit
SPI
50 MHz
128 k x 8
SOIC-8
1.8 V
3.6 V
- 40 C
+ 125 C
EXCELON F-RAM
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: FRAM
Factory Pack Quantity: 470
Subcategory: Memory & Data Storage
Tradename: EXCELON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99

EXCELON™ Ferroelectric-RAM (F-RAM)

Infineon Technologies EXCELON™ Ferroelectric-RAM (F-RAM) delivers low-power, highly reliable, nonvolatile memory solutions for mission-critical data logging. The EXCELON series comes in three families (EXCELON-LP, EXCELON-Ultra, and EXCELON-Auto) and combines ultra-low-power operation with high-speed interfaces, instant nonvolatility, and unlimited read/write cycle endurance. This makes Infineon EXCELON an ideal data-logging memory for portable medical, wearable, IoT sensor, industrial, and automotive applications.