CY8C21123-24SXIT

Infineon Technologies
727-CY8C2112324SXIT
CY8C21123-24SXIT

Mfr.:

Description:
8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.400

Stock:
1.400 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1400 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp72.100 Rp72.100
Rp54.488 Rp544.880
Rp50.085 Rp1.252.125
Rp45.315 Rp4.531.500
Rp42.930 Rp10.732.500
Rp42.196 Rp21.098.000
Rp38.343 Rp38.343.000
Full Reel (Order in multiples of 2500)
Rp38.160 Rp95.400.000
7.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp72.100
Min:
1

Similar Product

Infineon Technologies CY8C21123-24SXI
Infineon Technologies
8-bit Microcontrollers - MCU IC MCU 4K FLASH 256B SRAM

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
M8C
4 kB
256 B
24 MHz
10 bit
6 I/O
2.4 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
CY8C21x23
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: PH
Country of Diffusion: CN
Country of Origin: CN
Moisture Sensitive: Yes
Processor Series: CY8C21x23
Product: SoCs
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99