CY8C3245AXI-158
Images are for reference only
See Product Specifications
See Product Specifications
727-CY8C3245AXI-158
CY8C3245AXI-158
Mfr.:
Description:
8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V
8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V
Datasheet:
In Stock: 743
-
Stock:
-
743 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 743 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp173.553 | Rp173.553 | |
| Rp135.027 | Rp1.350.270 | |
| Rp115.580 | Rp2.889.500 | |
| Rp111.544 | Rp11.154.400 | |
| Rp109.526 | Rp27.381.500 | |
| Rp106.774 | Rp48.048.300 | |
| Rp104.205 | Rp93.784.500 | |
| 2.700 | Quote |
Datasheet
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310015
- JPHTS:
- 854231032
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310302
- ECCN:
- 3A991.a.2
Indonesia
