CY8C4024LQI-S402

Infineon Technologies
727-CY8C4024LQI-S402
CY8C4024LQI-S402

Mfr.:

Description:
32-bit Microcontrollers - MCU PSoC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.569

Stock:
4.569 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.839 Rp32.839
Rp24.400 Rp244.000
Rp22.199 Rp554.975
Rp22.015 Rp2.201.500
Rp19.814 Rp4.953.500
Rp17.887 Rp8.943.500

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
QFN-32
ARM Cortex M0+
16 kB
2 kB
32 bit
10 bit
24 MHz
27 I/O
1.71 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 5 Timer
Processor Series: PSoC 4000S
Product: SoCs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4900
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Unit Weight: 43,440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2