CY8C4248LQI-BL543

Infineon Technologies
727-CY8C4248LQIBL543
CY8C4248LQI-BL543

Mfr.:

Description:
RF Microcontrollers - MCU PSoC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM Cortex M0
2.4 GHz
32 bit
256 kB
32 kB
48 MHz
12 bit
1.8 V
5.5 V
+ 85 C
QFN-56
SMD/SMT
Tray
Brand: Infineon Technologies
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5.5
Product Type: RF Microcontrollers - MCU
Series: PSOC 4200
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: PSOC
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
5A992.C

PSOC™4XX8_BLE Embedded System Controllers

Infineon Technologies PSOC™4XX8_BLE Embedded System Controllers have a scalable and reconfigurable platform for embedded system controllers. The controller has an Arm® Cortex™-M0 CPU that combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSOC4XX8_BLE combines a microcontroller with an integrated BLUETOOTH® Low Energy (BLE) and is also known as BLUETOOTH Smart, radio, and subsystem (BLESS). Some features include digital programmable logic, high-performance, analog-to-digital conversion (ADC), and op-amps. Infineon Technologies PSoC4XX8_BLE products are compatible with members of the PSoC4 platform for application and design needs.