CY8C4248LQI-BL573

Infineon Technologies
727-CY8C4248LQIBL573
CY8C4248LQI-BL573

Mfr.:

Description:
RF Microcontrollers - MCU PSoC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.964

Stock:
1.964 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp117.598 Rp117.598
Rp90.996 Rp909.960
Rp83.474 Rp2.086.850
Rp76.870 Rp7.687.000
Rp73.201 Rp18.300.250
Rp71.916 Rp35.958.000
Rp71.182 Rp71.182.000
Rp69.898 Rp181.734.800

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0
2.4 GHz
32 bit
256 kB
32 kB
48 MHz
12 bit
1.71 V
5.5 V
QFN-56
SMD/SMT
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: I2C/SPI/UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of I/Os: 36 I/O
Number of Timers: 4 x 16 bit
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: PSOC 4200
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: PSOC
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

PSOC™4XX8_BLE Embedded System Controllers

Infineon Technologies PSOC™4XX8_BLE Embedded System Controllers have a scalable and reconfigurable platform for embedded system controllers. The controller has an Arm® Cortex™-M0 CPU that combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. PSOC4XX8_BLE combines a microcontroller with an integrated BLUETOOTH® Low Energy (BLE) and is also known as BLUETOOTH Smart, radio, and subsystem (BLESS). Some features include digital programmable logic, high-performance, analog-to-digital conversion (ADC), and op-amps. Infineon Technologies PSoC4XX8_BLE products are compatible with members of the PSoC4 platform for application and design needs.