CY8C5287AXI-LP095

Infineon Technologies
727-CY8C5287AXILP095
CY8C5287AXI-LP095

Mfr.:

Description:
32-bit Microcontrollers - MCU 256KB Flash 64KBSRAM PSoC 5LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.543

Stock:
11.543 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp197.770 Rp197.770
Rp169.884 Rp1.698.840
Rp154.840 Rp3.871.000
Rp153.373 Rp15.337.300
Rp153.189 Rp68.935.050
Rp147.318 Rp132.586.200
2.700 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
CY8C52LPxxx
SMD/SMT
TQFP-100
ARM Cortex M3
256 kB
64 kB
32 bit
12 bit
80 MHz
62 I/O
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.8 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Development Kit: CY8CKIT-050
I/O Voltage: 1.8 V
Interface Type: I2C, I2S, LIN, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 4 Timer
Processor Series: CY8C52LP
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2