CYT3DLABZBQ1AESGSXQLA1

Infineon Technologies
726-ABZBQ1AESGSXQLA1
CYT3DLABZBQ1AESGSXQLA1

Mfr.:

Description:
ARM Microcontrollers - MCU TRAVEO-2 CLUST.2.5DGRAPH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp584.320 Rp584.320
Rp508.551 Rp5.085.510
Rp485.619 Rp12.140.475
Rp434.250 Rp43.425.000
Rp414.253 Rp103.563.250
Rp385.449 Rp154.179.600
1.200 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
CYT3DL
SMD/SMT
TEQFP-216
ARM Cortex M0+, ARM Cortex M7
4.06 MB
32 bit
12 bit
100 MHz, 240 MHz
108 I/O
384 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 64 KB
Data ROM Type: ROM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 54 Channel
Number of Timers/Counters: 50 x 16 bit, 32 x 32 bit
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: CYT3DL
Product: Automotive MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 400
Subcategory: Microcontrollers - MCU
Tradename: TRAVEO
Watchdog Timers: Watchdog Timer
Part # Aliases: CYT3DLABZBQ1AESGS SP006066403
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
ECCN:
5A992.C

TRAVEO™ T2G Cluster

Infineon Technologies TRAVEO™ T2G Cluster MCUs are designed to offer extensive scalability and high performance for automotive applications. These MCUs are fortified with up to two Arm® Cortex®-M7 cores, each clocked at up to 320MHz, delivering a powerful 1500 DMIPS. They also feature impressive memory capacities, with up to 6MB of flash memory and 4MB of VRAM, ensuring ample storage and efficient data handling. Additionally, the TRAVEO™ T2G Cluster comes equipped with a 2.5D graphics engine, enabling advanced graphical displays and enhancing the overall user experience in automotive environments. High processing power, substantial memory, and advanced graphics capabilities make the TRAVEO T2G Cluster a robust solution for modern automotive systems.

CYT3DL TRAVEO™ T2G 32-Bit Automotive MCUs

Infineon Technologies CYT3DL TRAVEO™ T2G 32-Bit Automotive MCUs are dedicated to automotive systems such as instrument clusters and Head-Up Displays (HUD). The CYT3DL  MCUs feature a 2D graphics engine, sound processing, an Arm® Cortex®-M7 CPU running up to 240MHz for primary processing, and an Arm Cortex-M0+ CPU for peripheral/security processing. The MCUs include a WVGA GFX and are available in two unique packages: 216-pin TEQFP and 272-ball BGA. The Infineon TRAVEO T2G CYT3DL family products contain embedded peripherals supporting controller area networks with a flexible data rate (CAN FD), local interconnect networks (LIN), clock extension peripheral interfaces (CXPI), and Ethernet. The devices are manufactured using an advanced 40nm process. The CYT3DL TRAVEO T2G 32-Bit Automotive MCUs incorporate Infineon's low-power flash memory and multiple high-performance analog/digital peripherals and create a secure computing platform.

32-bit TRAVEO™ T2G Arm® Cortex® Microcontrollers

Infineon Technologies 32-bit TRAVEO™ T2G Arm® Cortex® Microcontroller offers cutting-edge performance, safety, and security features for smart green mobility and safety-critical industry applications. These MCUs are built using single Arm® Cortex®-M4F and dual Cortex-M7F and have an enhanced performance of 1500DMIPS in the TRAVEO T2G Arm family. The TRAVEO automotive MCUs offer scalability across memory size and pin count. IP compatibility enables customers to design and develop systems using a single-platform MCU solution. These MCUs possess advanced security features like a Hardware Security Module (HSM), dedicated Cortex-M0+ for secure processing, and embedded flash in dual bank mode for Firmware Over-the-Air (FOTA) requirements.