CYUSB4014FCAXIXQMA1

Infineon Technologies
726-CYUSB4014FCAXIXQ
CYUSB4014FCAXIXQMA1

Mfr.:

Description:
USB Interface IC USB 3.2 Gen 2 device controllersfor USB 10Gbps applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 696

Stock:
696 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp950.323 Rp950.323
Rp796.767 Rp7.967.670
Rp753.103 Rp18.827.575
Rp710.908 Rp177.727.000
500 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
USB Controllers
SMD/SMT
FBGA-169
USB 3.2
Full Speed (FS)
10 Gb/s
1.62 V
3.63 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Core: ARM Cortex-M0+, ARM Cortex-M4
Interface Type: SPI, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 840
Subcategory: Interface ICs
Tradename: EZ-USB
Part # Aliases: CYUSB4014-FCAXI SP005953695
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

EZ-USB™ 3.2 Peripheral Controllers

Infineon Technologies EZ-USB™ 3.2 Peripheral Controllers are designed to offer improved bandwidth, more I/Os, and integrated flash memory. These controllers integrate a dual-core Arm® Cortex® M4F/M0+ CPU. The EZ-USB 3.2 peripheral controllers feature a USB full-speed device debug port, USB-C® orientation detection, and seven Serial Communication Blocks (SCBs). These controllers are used in applications such as video frame grabbers, mixed reality headsets, 3D scanners, industrial automation, and machine vision.