CYW20822P4EPI040XUMA1

Infineon Technologies
726-CYW20822P4EPI040
CYW20822P4EPI040XUMA1

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE INDUSTRIAL AND IOT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
Rp85.859 Rp42.929.500

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.0
I2C, SPI, UART
4 dBm
2 Mb/s
- 101 dBm
2.4 GHz to 2.5 GHz
1.7 V
3.3 V
- 40 C
+ 85 C
Reel
Antenna: Trace
Brand: Infineon Technologies
Core: ARM Cortex M0
Dimensions: 20.2 mm x 10.5 mm x 2.3 mm
Height: 2.3 mm
Length: 20.2 mm
Memory Size: 128 kB, 1 MB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.3 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 1.3 mA
Supply Current Transmitting: 3 mA
Width: 10.5 mm
Part # Aliases: CYW20822P4EPI040XUMA1 SP005963585
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
5A992.C

CYW20822 BLUETOOTH® LE Modules

Infineon Technologies CYW20822 BLUETOOTH® LE Modules are fully integrated BLUETOOTH LE wireless modules. The devices include an onboard crystal oscillator, passive components, flash memory, and the CYW20822 silicon device. The CYW20822 supports peripheral functions (ADC and PWM), UART, I2C, and SPI communication, and a PDM interface. The modules include a royalty-free BLUETOOTH stack compatible with the BLUETOOTH 5.0 core specified in a 20.2mm x 10.5mm x 2.3 mm package. The CYW20822 modules include 1MB of embedded flash memory and are pre-loaded with EZ-Serial firmware.