DD89N14K

Infineon Technologies
641-DD89N14K
DD89N14K

Mfr.:

Description:
Diode Modules 1400V 140A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133
Can Dispatch Immediately
On Order:
75
Expected 02/07/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.189.595 Rp2.189.595
Rp1.767.087 Rp17.670.870

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Diode Modules
RoHS:  
Screw Mount
1.4 kV
89 A
1.5 V
- 40 C
+ 150 C
Diode Module
Tray
Brand: Infineon Technologies
Product Type: Diode Modules
Factory Pack Quantity: 15
Subcategory: Discrete and Power Modules
Technology: Si
Part # Aliases: SP000096819 DD89N14KHPSA1
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Hungary
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.