DEMOIMRMAINCTRLV1TOBO1

Infineon Technologies
726-DEMIMRMAINCTRLV1
DEMOIMRMAINCTRLV1TOBO1

Mfr.:

Description:
Power Management IC Development Tools Robot main control demo board, used in Infineon Mobile Robot (IMR)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.535.253 Rp7.535.253

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Brand: Infineon Technologies
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: DEMO_IMR_MAINCTRL_V1 SP006050585
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000

DEMOIMRMAINCTRLV1 Main Control Demo Board

Infineon Technologies DEMOIMRMAINCTRLV1 Main Control Demo Board is a modular robot control solution that works with the Infineon Mobile Robot (IMR) card edge connector interface. The board features an XMC4700 series Arm® Cortex® M4 microcontroller performing all necessary calculations regarding robot movements. The board can be supplied either via the external 5V power connector or via the 5V line provided by the edge card connector. Furthermore, this voltage is used by the TLS205B0EJV33 linear regulator to generate the necessary 3.3V supply for the XMC4700.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More