DEMOXDPS220165W1TOBO1

Infineon Technologies
726-DEMOXDPS220165W1
DEMOXDPS220165W1TOBO1

Mfr.:

Description:
Power Management IC Development Tools SONSTIGES

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.209.225 Rp2.209.225

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Development Boards
Voltage Mode PWM Controller
90 VAC to 264 VAC
5 V to 20 V
BSC093N15NS5, BSZ086P03NS3G, IPD60R180C7, IPP60R180C7, XDPS2201
Brand: Infineon Technologies
Description/Function: High Power Density Quick-Charger Demo Board
Dimensions: 46 mm x 37 mm x 20.2 mm
Interface Type: USB
Output Current: 3.25 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DEMO_XDPS2201_65W1 SP005569655
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DEMO_XDPS2201_65W1 Demo Board

Infineon Technologies DEMO_XDPS2201_65W1 Demo Board implements the XDPS2201 together with two CoolMOS™ super-junction MOSFETs in a half-bridge configuration. The 65W USB-PD type C PPS Charger Demo Board features high power density and high efficiency with both fixed and PPS output in an ultra-compact form factor.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

USB-C Chargers & Adapters

Infineon Technologies offers tailor-made semiconductors that consider customers’ priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C™ source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery, and ESD protection devices.