DF100R07W1H5FPB54BPSA2

Infineon Technologies
726-DFW1H5FPB54BPSA2
DF100R07W1H5FPB54BPSA2

Mfr.:

Description:
IGBT Modules 650 V, 100 A booster IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp672.381 Rp672.381
Rp462.870 Rp4.628.700
Rp445.257 Rp53.430.840
25.020 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
SiC IGBT Modules
Dual
650 V
1.35 V
40 A
100 nA
Module
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Press Fit
Product Type: IGBT Modules
Series: Trenchstop 5 H5
Factory Pack Quantity: 30
Subcategory: IGBTs
Technology: SiC
Tradename: EasyPACK
Part # Aliases: DF100R07W1H5FP_B54 SP001650156
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409100
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

EasyPACK™ 1B IGBT Power Modules

Infineon Technologies EasyPACK™ 1B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages are without a base plate enabling use in various applications. The Infineon EasyPACK 1B IGBT power modules cover the full power range from 20A up to 100A at 600V/650V/1200V in PIM or Six-Pack configurations. These modules offer a 135W to 275W power dissipation range and operate from -40°C up to +150°C or +175°C.