F3L150R07W2E3_B11

Infineon Technologies
641-F3L150R07W2E3B11
F3L150R07W2E3_B11

Mfr.:

Description:
IGBT Modules IGBT MODULES 650V 150A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
15
Expected 20/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.237.254 Rp1.237.254
Rp968.118 Rp9.681.180
Rp962.798 Rp101.093.790
1.005 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
REACH - SVHC:
IGBT Modules
3-Phase Inverter
650 V
1.45 V
150 A
400 nA
335 W
Module
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: SMD/SMT
Product Type: IGBT Modules
Series: Trenchstop IGBT3
Factory Pack Quantity: 15
Subcategory: IGBTs
Technology: Si
Tradename: EasyPACK
Part # Aliases: SP000638568 F3L150R07W2E3B11BOMA1
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

EasyPACK™ 2B IGBT Power Modules

Infineon Technologies EasyPACK™ 2B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages do not have a base plate, enabling use in various applications. In PIM or Six-Pack configurations, the Infineon EasyPACK 2B IGBT power modules cover the full power range from 20A to 200A at 600V/650V/1200V. These modules also have a power dissipation range from 20mW to 600W and operate from -40°C up to +150°C or +175°C.