F3L200R07W2S5FB11BOMA1

Infineon Technologies
726-F3L20R07W2S5FB11
F3L200R07W2S5FB11BOMA1

Mfr.:

Description:
IGBT Modules 650 V, 200 A 3-level IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.672.972 Rp1.672.972
Rp1.358.521 Rp13.585.210

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
SiC IGBT Modules
3-Phase Inverter
650 V
1.17 V
200 A
100 nA
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trenchstop IGBT5
Factory Pack Quantity: 15
Subcategory: IGBTs
Technology: Si
Tradename: EasyPACK
Part # Aliases: F3L200R07W2S5F_B11 SP003597026
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409100
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

EasyPACK™ 2B IGBT Power Modules

Infineon Technologies EasyPACK™ 2B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages do not have a base plate, enabling use in various applications. In PIM or Six-Pack configurations, the Infineon EasyPACK 2B IGBT power modules cover the full power range from 20A to 200A at 600V/650V/1200V. These modules also have a power dissipation range from 20mW to 600W and operate from -40°C up to +150°C or +175°C.

F3L200R07W2S5FP EasyPACK™ IGBT Modules

Infineon Technologies F3L200R07W2S5FP EasyPACK™ IGBT Modules feature up to 650V increased blocking voltage capability and employ CoolSiC™ Schottky diode (gen5). These devices are based on TRENCHSTOP™ IGBT5  and PressFIT contact technology. The F3L200R07W2S5FP IGBT modules provide strongly reduced switching losses and an Al2O3 substrate with low thermal resistance. These modules come with a compact design comprising rugged mounting due to integrated mounting clamps and pre-applied thermal interface material. The F3L200R07W2S5FP IGBT modules are ideal for motor drives, solar applications, 3-level applications, and UPS systems.  

Reliable & Efficient Power Supply for Data Centers

Infineon Technologies Reliable and Efficient Power Supply for Data Centers are scalable solutions with power ratings from approximately 5kW to 50/60kW. This Infineon solution is ideal for uninterruptible power supplies (UPS) that require high power density and energy efficiency. These modules leverage various chip technologies, including Si IGBT, CoolSiC™ hybrid, and CoolSiC MOSFET, to meet diverse requirements for cost-effectiveness and performance. Infineon's portfolio addresses all system levels of a UPS with different voltage classes, and are set to expand offerings to include lower power rating classes.

Fast DC EV Charging Solutions

Infineon Technologies Fast DC Electric Vehicle (EV) Charging Solutions address the needs for e-mobility. With the ever-growing number of electric vehicles on the market and pressure from governments to reduce vehicle emissions to zero by 2050, there is a great need for more efficient charging solutions. As various consumer studies show, the acceptance of electromobility depends largely on the availability and duration of the charging process. High-power DC charging stations are the answer to these market requirements. Today, a typical electric vehicle can charge about 80% of its battery capacity in less than 10 minutes. This is comparable to refueling a conventional car with an internal combustion engine. Infineon helps bring energy-efficient DC fast-charging designs to life. Benefit from a comprehensive, ready-to-implement one-stop product and design portfolio that covers the entire product range from power conversion, microcontrollers, security, auxiliary power supply, and communication.