F3L25R12W1T4B27BOMA1
Images are for reference only
See Product Specifications
See Product Specifications
726-F3L25R12W1T4B27B
F3L25R12W1T4B27BOMA1
Mfr.:
Description:
IGBT Modules 1200 V, 25 A 3-level IGBT module
IGBT Modules 1200 V, 25 A 3-level IGBT module
Datasheet:
In Stock: 167
-
Stock:
-
167Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
168Expected 25/02/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp607.986 | Rp607.986 | |
| Rp408.382 | Rp4.083.820 | |
| Rp392.604 | Rp47.112.480 |
Datasheet
Application Notes
- Aging stability of various heatconducting pastes for use with modules without baseplates (PDF)
- Application Note IGBT Definition of Junction Temperature (PDF)
- Application of screen print templates to paste thermal grease within IGBT modules (PDF)
- Assembly Instructions - Easy-PressFIT Modules (PDF)
- Deadtime calculation for IGBT Modules (PDF)
- Driving IGBTs with unipolar gate voltage (PDF)
- Industrial IGBT Modules Explanation of Technical Information (PDF)
- Transient Thermal Measurements and thermal equivalent circuit models (PDF)
Product Catalogs
- 3-Level Inverter Modules (PDF)
- Easy & Econo Power Modules (PDF)
- Easy B-series and Easy750 Power modules (PDF)
- Infineon's Latest Power and Sensing Guide (PDF)
- Modules for Photovoltaic String and Multi-String Inverters (PDF)
- PressFIT - Our established, reliable mounting technology (PDF)
- Solutions for Industrial Drives (PDF)
Technical Resources
Test/Quality Data
- CNHTS:
- 8504409100
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Indonesia
