F3L600R10N3S7FBPSA1

Infineon Technologies
726-F3L600R10N3S7FBP
F3L600R10N3S7FBPSA1

Mfr.:

Description:
IGBT Modules EconoPACK3 module with TRENCHSTOPIGBT7 and emitter controlled 7 diode and NTC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.352.079 Rp5.352.079
Rp4.561.366 Rp45.613.660
100 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Modules
950 V
1.55 V
335 A
100 nA
20 mW
EconoPACK
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Press Fit
Product Type: IGBT Modules
Series: EconoPACK3
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: TRENCHSTOP
Part # Aliases: F3L600R10N3S7F SP005904227
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99