FF1400R12IP4P

Infineon Technologies
641-FF1400R12IP4P
FF1400R12IP4P

Mfr.:

Description:
IGBT Modules 1200 V, 1400 A dual IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.910.774 Rp11.910.774
Rp11.908.572 Rp142.902.864

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
Dual
1.2 kV
1.75 V
1.4 kA
400 nA
1.4 MW
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trenchstop IGBT4 - P4
Factory Pack Quantity: 3
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP PrimePACK
Part # Aliases: SP001089928 FF1400R12IP4PBOSA1
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99