FF1800R17IP5BPSA1

Infineon Technologies
726-FF1800R17IP5BPSA
FF1800R17IP5BPSA1

Mfr.:

Description:
IGBT Modules 1700 V, 1800 A dual IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.627.123 Rp15.627.123

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp21.020.113
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
REACH - SVHC:
IGBT Silicon Modules
Dual
1.7 kV
2.1 V
1.8 kA
400 nA
Module
- 40 C
+ 175 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Trenchstop IGBT5 - P5
Factory Pack Quantity: 2
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP PrimePACK
Part # Aliases: FF1800R17IP5 SP001310752
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Errata

Product Catalogs

Technical Resources

This functionality requires JavaScript to be enabled.

USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

PrimePACK™3+ B-Series Modules

Infineon Technologies PrimePACK™3+ B-Series Modules are designed with Trench/Fieldstop IGBT5 and emitter-controlled 5 diodes. These modules feature extended operating temperature, high short-circuit capability, and unbeatable robustness. The PrimePACK™3+ modules offer high creepage and clearance distances, high power and thermal cycling capability, and high power density. These modules are ideal for high-power converters, motor drives, solar equipment, UPS systems, traction drives, and wind turbines.