FF600R07ME4B11BPSA1
726-FF600R07ME4B11B1
FF600R07ME4B11BPSA1
Mfr.:
Description:
IGBT Modules 650 V, 600 A dual IGBT module
IGBT Modules 650 V, 600 A dual IGBT module
Datasheet:
In Stock: 16
-
Stock:
-
16 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.372.321 | Rp2.372.321 | |
| Rp2.059.339 | Rp20.593.390 | |
| Rp2.059.155 | Rp205.915.500 | |
| 500 | Quote |
Datasheet
Product Catalogs
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Indonesia
