FF900R12IE4PBOSA1

Infineon Technologies
726-FF900R12IE4PBOSA
FF900R12IE4PBOSA1

Mfr.:

Description:
IGBT Modules 1200 V, 900 A dual IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.225.429 Rp8.225.429

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
REACH - SVHC:
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trenchstop IGBT4 - E4
Factory Pack Quantity: 3
Subcategory: IGBTs
Technology: Si
Tradename: TRENCHSTOP PrimePACK
Part # Aliases: FF900R12IE4P SP001355414
Unit Weight: 843 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Product Catalogs

Technical Resources

Test/Quality Data

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99