FP30R06W1E3_B11
641-FP30R06W1E3_B11
FP30R06W1E3_B11
Mfr.:
Description:
IGBT Modules IGBT Module 30A 600V
IGBT Modules IGBT Module 30A 600V
Datasheet:
In Stock: 61
-
Stock:
-
61 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp638.991 | Rp638.991 | |
| Rp430.948 | Rp4.309.480 | |
| Rp417.738 | Rp50.128.560 | |
| 5.016 | Quote |
Datasheet
Product Catalogs
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- BRHTS:
- 85415020
- ECCN:
- EAR99
Indonesia
