FP50R12N2T7PBPSA1

Infineon Technologies
726-FP50R12N2T7PBPSA
FP50R12N2T7PBPSA1

Mfr.:

Description:
IGBT Modules 1200 V, 50 A PIM IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.416.495 Rp1.416.495
Rp1.205.699 Rp12.056.990

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
IGBT Silicon Modules
3-Phase Inverter
1.2 kV
1.5 V
50 A
100 nA
- 40 C
+ 175 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Through Hole
Product Type: IGBT Modules
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Part # Aliases: FP50R12N2T7P SP005407056
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504409100
CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Hungary
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1200V PIM IGBT Modules

Infineon 1200V PIM IGBT Modules offer TRENCHSTOP™ IGBT7 and EC7 diode technology based on the latest micro-pattern trenches technology. This technology strongly reduces losses and provides a high level of controllability. The cell concept is characterized by implementing parallel trench cells separated by sub-micron mesas compared to the formerly used square trench cells. The chip is specially optimized for industrial drive applications and solar energy systems, which means much lower static losses, higher power density, and softer switching. A significant increase in power density can be obtained by raising the allowed maximum operating temperature up to 175°C in the Infineon 1200V PIM IGBT Modules.