FP75R12KT4PB11BPSA1

Infineon Technologies
726-FP75R12KT4PB11BP
FP75R12KT4PB11BPSA1

Mfr.:

Description:
IGBT Modules 1200 V, 75 A PIM three phase input rectifier IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.075.116 Rp2.075.116
Rp1.505.840 Rp18.070.080

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
REACH - SVHC:
IGBT Silicon Modules
3-Phase Inverter
1.2 kV
1.85 V
75 A
100 nA
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trench/Fieldstop IGBT4 - T4
Factory Pack Quantity: 6
Subcategory: IGBTs
Technology: Si
Tradename: EconoPIM PressFIT
Part # Aliases: FP75R12KT4P_B11 SP001362670
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99