FS25R12W1T4_B11
Images are for reference only
See Product Specifications
See Product Specifications
641-FS25R12W1T4_B11
FS25R12W1T4_B11
Mfr.:
Description:
IGBT Modules IGBT Module 25A 1200V
IGBT Modules IGBT Module 25A 1200V
Datasheet:
In Stock: 26
-
Stock:
-
26 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp582.486 | Rp582.486 | |
| Rp390.036 | Rp3.900.360 | |
| Rp372.057 | Rp44.646.840 |
Datasheet
Product Catalogs
- CNHTS:
- 8504409100
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- BRHTS:
- 85415020
- ECCN:
- EAR99
Indonesia
