FS300R12OE4

Infineon Technologies
641-FS300R12OE4
FS300R12OE4

Mfr.:

Description:
IGBT Modules 1200 V, 300 A sixpack IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.018.222 Rp6.018.222
Rp5.754.590 Rp69.055.080

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
REACH - SVHC:
IGBT Silicon Modules
6-Pack
1.2 kV
1.75 V
460 A
400 nA
1.65 kW
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trench/Fieldstop IGBT4 - E4
Factory Pack Quantity: 4
Subcategory: IGBTs
Technology: Si
Tradename: EconoPACK PressFIT
Part # Aliases: SP000690928 FS300R12OE4BOSA1
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99