FS3L35R07W2H5C56BPSA1

Infineon Technologies
726-FS3L35R07W2H5C56
FS3L35R07W2H5C56BPSA1

Mfr.:

Description:
IGBT Modules 650 V, 35 A 3-level full-bridge IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp685.223 Rp685.223
Rp487.453 Rp4.874.530
Rp455.898 Rp47.869.290

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Factory Pack Quantity: 15
Subcategory: Discrete and Power Modules
Technology: Si
Part # Aliases: FS3L35R07W2H5_C56 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290095
TARIC:
8541290000
ECCN:
EAR99

EasyPACK™ 2B IGBT Power Modules

Infineon Technologies EasyPACK™ 2B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages do not have a base plate, enabling use in various applications. In PIM or Six-Pack configurations, the Infineon EasyPACK 2B IGBT power modules cover the full power range from 20A to 200A at 600V/650V/1200V. These modules also have a power dissipation range from 20mW to 600W and operate from -40°C up to +150°C or +175°C.