FS3L40R07W2H5FB11BOMA1

Infineon Technologies
726-FS3L40R07W2H5FB1
FS3L40R07W2H5FB11BOMA1

Mfr.:

Description:
IGBT Modules 650 V, 40 A 3-level IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.489.145 Rp1.489.145
Rp1.193.040 Rp11.930.400
Rp987.015 Rp103.636.575

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
SiC IGBT Modules
3-Phase Inverter
650 V
1.4 V
20 A
100 nA
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: Trenchstop IGBT5 - H5
Factory Pack Quantity: 15
Subcategory: IGBTs
Technology: Si
Tradename: EasyPACK
Part # Aliases: FS3L40R07W2H5F_B11 SP001713486
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409100
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

EasyPACK™ 2B IGBT Power Modules

Infineon Technologies EasyPACK™ 2B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages do not have a base plate, enabling use in various applications. In PIM or Six-Pack configurations, the Infineon EasyPACK 2B IGBT power modules cover the full power range from 20A to 200A at 600V/650V/1200V. These modules also have a power dissipation range from 20mW to 600W and operate from -40°C up to +150°C or +175°C.

TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs

Infineon TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs are high-speed and designed with ultimate efficiency for applications switching faster than 30kHz. The High Speed 5 IGBTs feature TRENCHSTOP™ 5 technology and are co-packed with a RAPID 1 fast and soft antiparallel diode. Infineon H5 IGBTs offer leading efficiency in hard switching and resonant topologies and are a plug-and-play replacement for previous generation IGBTs. Typical applications include UPS, welding converters, solar string inverters, and mid- to high-range switching frequency converters.

Fast DC EV Charging Solutions

Infineon Technologies Fast DC Electric Vehicle (EV) Charging Solutions address the needs for e-mobility. With the ever-growing number of electric vehicles on the market and pressure from governments to reduce vehicle emissions to zero by 2050, there is a great need for more efficient charging solutions. As various consumer studies show, the acceptance of electromobility depends largely on the availability and duration of the charging process. High-power DC charging stations are the answer to these market requirements. Today, a typical electric vehicle can charge about 80% of its battery capacity in less than 10 minutes. This is comparable to refueling a conventional car with an internal combustion engine. Infineon helps bring energy-efficient DC fast-charging designs to life. Benefit from a comprehensive, ready-to-implement one-stop product and design portfolio that covers the entire product range from power conversion, microcontrollers, security, auxiliary power supply, and communication.