FS75R12KT4B11BPSA1

Infineon Technologies
726-FS75R12KT4B11BPS
FS75R12KT4B11BPSA1

Mfr.:

Description:
IGBT Modules 1200 V, 75 A sixpack IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.543.999 Rp1.543.999
Rp1.290.091 Rp12.900.910
Rp1.156.899 Rp121.474.395
510 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
6-Pack
1.2 kV
1.85 V
75 A
100 nA
385 W
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: FSXR12K4G
Factory Pack Quantity: 15
Subcategory: IGBTs
Technology: Si
Part # Aliases: FS75R12KT4_B11 SP005422442
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99