FZ1600R17HP4

Infineon Technologies
641-FZ1600R17HP4
FZ1600R17HP4

Mfr.:

Description:
IGBT Modules IGBT 1700V 1600A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.101.205 Rp12.101.205

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Modules
Single
1.7 kV
1.9 V
1.6 kA
400 nA
10.5 kW
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product Type: IGBT Modules
Series: IGBT4 - P4
Factory Pack Quantity: 2
Subcategory: IGBTs
Technology: Si
Part # Aliases: SP001172060 FZ1600R17HP4HOSA2
Unit Weight: 1,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409190
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99