IGQ75N120S7XKSA1
Images are for reference only
See Product Specifications
See Product Specifications
726-IGQ75N120S7XKSA1
IGQ75N120S7XKSA1
Mfr.:
Description:
IGBTs 1200 V, 75 A IGBT7 S7 in TO247PLUS-3pin package
IGBTs 1200 V, 75 A IGBT7 S7 in TO247PLUS-3pin package
Datasheet:
In Stock: 313
-
Stock:
-
313 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp176.122 | Rp176.122 | |
| Rp104.022 | Rp1.040.220 | |
| Rp88.061 | Rp8.806.100 | |
| Rp79.989 | Rp38.394.720 |
Datasheet
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Indonesia
