IKB40N65EH5ATMA1

Infineon Technologies
726-IKB40N65EH5ATMA1
IKB40N65EH5ATMA1

Mfr.:

Description:
IGBTs INDUSTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.290

Stock:
1.290 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp76.870 Rp76.870
Rp50.635 Rp506.350
Rp35.775 Rp3.577.500
Rp32.472 Rp16.236.000
Full Reel (Order in multiples of 1000)
Rp27.519 Rp27.519.000
Rp26.418 Rp52.836.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
D2PAK-3 (TO-263-3)
SMD/SMT
Single
650 V
1.65 V
- 20 V, 20 V
74 A
250 W
- 40 C
+ 175 C
Trenchstop IGBT5
Reel
Cut Tape
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 74 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: IKB40N65EH5 SP001502650
Unit Weight: 1,563 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TRENCHSTOP™ 5 IGBTs

Infineon TRENCHSTOP™ 5 IGBTs are the next generation of thin wafer IGBT (Insulated Gate Bipolar Transistor) that feature significantly lower conduction and switching losses compared to currently leading solutions. TRENCHSTOP 5 is designed for applications where switching >10kHz. The wafer thickness has been reduced by >25%, which enables a dramatic improvement in both switching and conduction losses, while providing a breakthrough voltage of 650V. This quantum leap in efficiency opens up new opportunities for designers to explore.

TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs

Infineon TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs are high-speed and designed with ultimate efficiency for applications switching faster than 30kHz. The High Speed 5 IGBTs feature TRENCHSTOP™ 5 technology and are co-packed with a RAPID 1 fast and soft antiparallel diode. Infineon H5 IGBTs offer leading efficiency in hard switching and resonant topologies and are a plug-and-play replacement for previous generation IGBTs. Typical applications include UPS, welding converters, solar string inverters, and mid- to high-range switching frequency converters.