IKQ100N120CS7XKSA1
Images are for reference only
See Product Specifications
See Product Specifications
726-IKQ100N120CS7XKS
IKQ100N120CS7XKSA1
Mfr.:
Description:
IGBTs 1200 V, 100 A IGBT7 S7 with anti-parallel diode in TO247PLUS-3pin package
IGBTs 1200 V, 100 A IGBT7 S7 with anti-parallel diode in TO247PLUS-3pin package
Datasheet:
In Stock: 1.125
-
Stock:
-
1.125 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp218.317 | Rp218.317 | |
| Rp131.908 | Rp1.319.080 | |
| Rp112.644 | Rp11.264.400 | |
| Rp112.461 | Rp53.981.280 | |
| Rp106.590 | Rp127.908.000 | |
| 2.640 | Quote |
Datasheet
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Indonesia
