IKW75N65RH5XKSA1

Infineon Technologies
726-IKW75N65RH5XKSA1
IKW75N65RH5XKSA1

Mfr.:

Description:
IGBTs 650 V, 75 A IGBT Discrete with CoolSiC diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 720

Stock:
720 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp162.546 Rp162.546
Rp95.216 Rp952.160
Rp80.355 Rp8.035.500
Rp71.916 Rp34.519.680

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
Si
TO-247-3
Through Hole
Single
650 V
1.65 V
- 20 V, 20 V
80 A
395 W
- 40 C
+ 175 C
Trenchstop IGBT5 H5
Tube
Brand: Infineon Technologies
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP ~ CoolSiC
Part # Aliases: IKW75N65RH5 SP004038154
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TRENCHSTOP™ 5 S5 Medium Speed Switching IGBTs

Infineon TRENCHSTOP™ 5 S5 Medium Speed Switching IGBTs are the link between the L5 and H5 and address applications switching between 10kHz and 40kHz. The IGBTs deliver high efficiency, faster time to market cycles, circuit design complexity reduction, and PCB bill of material cost optimization. Infineon S5 IGBTs are packed with features to help designers achieve goals without the need to increase circuit complexity.

TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs

Infineon TRENCHSTOP™ 5 H5 (High Speed 5) IGBTs are high-speed and designed with ultimate efficiency for applications switching faster than 30kHz. The High Speed 5 IGBTs feature TRENCHSTOP™ 5 technology and are co-packed with a RAPID 1 fast and soft antiparallel diode. Infineon H5 IGBTs offer leading efficiency in hard switching and resonant topologies and are a plug-and-play replacement for previous generation IGBTs. Typical applications include UPS, welding converters, solar string inverters, and mid- to high-range switching frequency converters.