IKZA40N120CS7XKSA1
Images are for reference only
See Product Specifications
See Product Specifications
726-IKZA40N120CS7XKS
IKZA40N120CS7XKSA1
Mfr.:
Description:
IGBTs 1200 V, 40 A IGBT7 S7 with anti-parallel diode in TO-247-4 package
IGBTs 1200 V, 40 A IGBT7 S7 with anti-parallel diode in TO-247-4 package
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 251
-
Stock:
-
251 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp102.371 | Rp102.371 | |
| Rp79.438 | Rp794.380 | |
| Rp70.082 | Rp7.008.200 | |
| Rp62.560 | Rp30.028.800 | |
| Rp61.276 | Rp161.768.640 |
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 854129000
- TARIC:
- 8541290000
- MXHTS:
- 8541299900
- ECCN:
- EAR99
Indonesia
