IMBG75R025M2HXTMA1

Infineon Technologies
726-IMBG75R025M2HXTM
IMBG75R025M2HXTMA1

Mfr.:

Description:
SiC MOSFETs CoolSiC MOSFET 750 V G2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp226.023 Rp226.023
Rp184.010 Rp1.840.100
Rp153.373 Rp15.337.300
Rp136.678 Rp68.339.000
Full Reel (Order in multiples of 1000)
Rp115.947 Rp115.947.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SiC MOSFETs
RoHS:  
SMD/SMT
TO-263-7
N-Channel
1 Channel
750 V
64 A
31 mOhms
- 7 V, 23 V
5.6 V
49 nC
- 55 C
+ 175 C
234 W
Enhancement
CoolSiC
Brand: Infineon Technologies
Configuration: Single
Fall Time: 7 ns
Packaging: Reel
Packaging: Cut Tape
Product: SiC MOSFET
Product Type: SiC MOSFETS
Rise Time: 9 ns
Series: CoolSiC G2
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: IMBG75R025M2H SP006098939
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

CoolSiC™ 750V G2 Silicon Carbide MOSFETs

Infineon Technologies CoolSiC™ 750V G2 Silicon Carbide MOSFETs are designed to offer high efficiency, robustness against parasitic turn-on for unipolar gate driving, and reliability. These MOSFETs offer superior performance in Totem Pole, ANPC, Vienna rectifier, and FCC hard-switching topologies. The reduction in Output Capacitance (Coss) enables the MOSFETs to operate at higher switching frequencies in Cycloconverter, CLLC, DAB, and LLC soft switching topologies. The CoolSiC™ 750V G2 MOSFETs feature up to 78mΩ maximum drain-source on-resistance and switching losses through improved gate control. These MOSFETs are automotive and industrial qualified. Typical applications include EV charging infrastructure, telecom, circuit breakers, solid state relays, solar PV inverters, and HV‑LV DC-DC converters.