IPB072N15N3 G
Images are for reference only
See Product Specifications
See Product Specifications
726-IPB072N15N3G
IPB072N15N3 G
Mfr.:
Description:
MOSFETs N-Ch 150V 100A D2PAK-2 OptiMOS 3
MOSFETs N-Ch 150V 100A D2PAK-2 OptiMOS 3
Datasheet:
In Stock: 1.731
-
Stock:
-
1.731 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp74.485 | Rp74.485 | |
| Rp48.617 | Rp486.170 | |
| Rp38.160 | Rp3.816.000 | |
| Rp33.206 | Rp16.603.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp28.069 | Rp28.069.000 | |
| Rp27.702 | Rp55.404.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp74.485
Min:
1
Datasheet
Product Catalogs
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Indonesia
