IPB120N10S403ATMA1

Infineon Technologies
726-IPB120N10S403ATM
IPB120N10S403ATMA1

Mfr.:

Description:
MOSFETs N-CHANNEL 100+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.218

Stock:
1.218 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp106.040 Rp106.040
Rp69.348 Rp693.480
Rp51.002 Rp5.100.200
Rp45.315 Rp22.657.500
Full Reel (Order in multiples of 1000)
Rp40.361 Rp40.361.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
100 V
120 A
3.5 mOhms
- 20 V, 20 V
2.7 V
140 nC
- 55 C
+ 175 C
250 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 40 ns
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: IPB120N10S4-03 SP001102598
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

75V to 100V N-Channel Automotive MOSFETs

Infineon Technologies 75V to 100V N-Channel Automotive MOSFETs are AEC-Q101 qualified for automotive applications. These modules are available in a wide range of package types, including D-PAK, TOLL (HSOF-8), TOLG (HSOG-8), and SSO8 (TDSON-8). These Infineon MOSFETs are ideal for fuel injection systems, in-vehicle wireless charging applications, and the C02 emission-reducing 48V power subsystem known as Board Net.