IPB80P04P407ATMA2
726-IPB80P04P407ATM2
IPB80P04P407ATMA2
Mfr.:
Description:
MOSFETs MOSFET_(20V 40V)
MOSFETs MOSFET_(20V 40V)
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 446
-
Stock:
-
446 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 446 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp63.294 | Rp63.294 | |
| Rp43.480 | Rp434.800 | |
| Rp35.775 | Rp3.577.500 | |
| Rp35.041 | Rp17.520.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp29.537 | Rp29.537.000 | |
| Rp21.465 | Rp107.325.000 | |
Similar Product
Compliance Codes
- CNHTS:
- 8541290000
- USHTS:
- 8541290065
- TARIC:
- 8541290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Austria
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
