IPD90P04P4L-04

726-IPD90P04P4L-04
IPD90P04P4L-04

Mfr.:

Description:
MOSFETs P-Ch -40V -90A DPAK-2 OptiMOS-P2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies IPD90P04P4L04ATMA2
Infineon Technologies
MOSFETs MOSFET_(20V 40V)

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
40 V
90 A
6.6 mOhms
- 16 V, 5 V
1.2 V
135 nC
- 55 C
+ 175 C
125 W
Enhancement
AEC-Q100
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 60 ns
Product Type: MOSFETs
Rise Time: 20 ns
Series: OptiMOS-P2
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 140 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: IPD9P4P4L4XT SP000840194 IPD90P04P4L04ATMA1
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.