IQDH29NE2LM5CGATMA1

Infineon Technologies
726-IQDH29NE2LM5CGAT
IQDH29NE2LM5CGATMA1

Mfr.:

Description:
MOSFETs IFX FET 15V-30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.977

Stock:
3.977 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp55.955 Rp55.955
Rp38.527 Rp385.270
Rp33.206 Rp3.320.600
Rp31.922 Rp79.805.000
Full Reel (Order in multiples of 5000)
Rp31.005 Rp155.025.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TTFN-9
N-Channel
1 Channel
25 V
789 A
290 uOhms
- 16 V, 16 V
2 V
88 nC
- 55 C
+ 150 C
333 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 19 ns
Forward Transconductance - Min: 305 S
Product Type: MOSFETs
Rise Time: 6 ns
Series: OptiMOS 5
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 77 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: IQDH29NE2LM5CG SP005408851
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

OptiMOS™ 5 Power MOSFETs

Infineon OptiMOS™ 5 Power MOSFETs are designed to meet requirements for improved system efficiency while reducing system costs. These devices feature lower RDS(on) and Figure of Merit (RDS(on) x Qg) compared to alternative devices. They are designed using a new silicon technology, optimized to meet and exceed the energy efficiency and power density requirements. Typical applications for these MOSFETs include server, datacom and client applications in the computing industry. They can also be used in synchronous rectification in switched mode power supplies (SMPS) as well as motor control, solar micro inverters and fast switching DC/DC converter applications.
Learn More