IR2130SPBF
Images are for reference only
See Product Specifications
See Product Specifications
942-IR2130SPBF
IR2130SPBF
Mfr.:
Description:
Gate Drivers 3 PHASE DRVR INVERTING INPUT
Gate Drivers 3 PHASE DRVR INVERTING INPUT
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 1.605
-
Stock:
-
1.605 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp168.233 | Rp168.233 | |
| Rp130.257 | Rp1.302.570 | |
| Rp120.900 | Rp3.022.500 | |
| Rp110.443 | Rp11.044.300 | |
| Rp105.490 | Rp26.372.500 | |
| Rp102.554 | Rp51.277.000 | |
| Rp99.802 | Rp99.802.000 | |
| Rp94.482 | Rp188.964.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp71.549
Min:
1
Similar Product
Datasheet
Application Notes
- Gate Drive Characteristics and Requirements for HEXFET® power MOSFETs (PDF)
- HV Floating MOS Gate Drivers (PDF)
- Six-Output 600V MGDs Simplify 3-Phase Motor Drives (PDF)
- Understanding HVIC Datasheet Specifications (PDF)
- Use Gate Charge to Design the Gate Drive Circuit for Power MOSFETs and IGBTs (PDF)
EOL
Models
Product Catalogs
Technical Resources
- Design Tip - Using Monolithic High Voltage Gate Drivers (PDF)
- Low Gate Charge HEXFETS simplify Gate Drive and Lower Cost (PDF)
- Managing Transients in Control IC Driven Power Stages (PDF)
- Miniaturization of the Power Electronics for Motor Drives (PDF)
- PWM Control Methods Increases Efficiency and Reliability; Extends Battery Charge-cycle Time (PDF)
- Using Control ICs to Generate Neg. Gate Bias for MOSFETs & IGBTs (PDF)
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542390090
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310302
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- Taiwan
Indonesia
