IR4427PBF

Infineon Technologies
942-IR4427PBF
IR4427PBF

Mfr.:

Description:
Gate Drivers 25V dual low-side ,3.3A,85ns,PDIP8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.755

Stock:
2.755 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.973 Rp57.973
Rp43.113 Rp431.130
Rp39.444 Rp986.100
Rp35.408 Rp3.540.800
Rp33.390 Rp8.347.500
Rp32.656 Rp16.328.000
Rp31.005 Rp31.005.000
Rp30.087 Rp90.261.000
Rp29.537 Rp177.222.000

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
Through Hole
PDIP-8
2 Driver
2 Output
1.5 A
6 V
20 V
Inverting
15 ns
10 ns
- 40 C
+ 125 C
IR(S)442X
Tube
Brand: Infineon Technologies
Logic Type: CMOS, LSTTL
Maximum Turn-Off Delay Time: 150 ns
Maximum Turn-On Delay Time: 160 ns
Operating Supply Current: 100 uA
Pd - Power Dissipation: 1 W
Product Type: Gate Drivers
Propagation Delay - Max: 160 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

EiceDRIVER™ Low Side Gate Driver ICs

Infineon EiceDRIVER™ Low Side Gate Driver ICs utilize low-voltage circuitry with the robust technology of high-voltage gate drivers and a state-of-the-art 0.13µm process. These Infineon fabrication techniques enable high-current gate drivers for high-power-density applications in industry-standard DSO-8, small form-factor SOT-23, and WSON packages. The drivers are comprehensive families of single-low-side and dual-low-side gate driver ICs with flexible options for output current, logic configurations, packages, and protection features. Protection features include under-voltage lockout (UVLO), integrated overcurrent protection (OCP), and truly differential inputs (TDI). These are also offered in automotive-qualified devices.

Small Home Appliance Solutions

Infineon Small Home Appliance Solutions features a portfolio of products that fit into small home appliance applications. There is a growing trend for style and more efficiency, which designers are addressing with countless variations. Energy-efficient, modern-looking, wipe-clean, and hermetically sealed surfaces are only a few characteristics that a design engineer has to consider and incorporate into new designs. Infineon delivers solutions for several key areas, such as induction heating, as well as appliances that require motor control solutions with energy-efficient, integrated power devices.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.