IRF2807STRLPBF
Images are for reference only
See Product Specifications
See Product Specifications
942-IRF2807STRLPBF
IRF2807STRLPBF
Mfr.:
Description:
MOSFETs MOSFT 75V 82A 13mOhm 106.7nC
MOSFETs MOSFT 75V 82A 13mOhm 106.7nC
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 599
-
Stock:
-
599Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3.200Expected 03/09/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp56.139 | Rp56.139 | |
| Rp36.142 | Rp361.420 | |
| Rp24.767 | Rp2.476.700 | |
| Rp20.181 | Rp10.090.500 | |
| Full Reel (Order in multiples of 800) | ||
| Rp18.713 | Rp14.970.400 | |
| Rp18.144 | Rp43.545.600 | |
| Rp17.557 | Rp84.273.600 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Product
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- China
Indonesia
