IRFB7740PBF

Infineon Technologies
942-IRFB7740PBF
IRFB7740PBF

Mfr.:

Description:
MOSFETs 75V Single N-Channel HEXFET Power

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Quantities greater than 680 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.865,00 Rp45.865,00
Rp40.728,12 Rp407.281,20
Rp38.710,06 Rp3.871.006,00
Rp36.508,54 Rp18.254.270,00
Rp16.327,94 Rp16.327.940,00
Rp13.264,16 Rp26.528.320,00
Rp12.677,09 Rp63.385.450,00

Possible Replacement

Infineon Technologies IPP055N08NF2SAKMA1
Infineon Technologies
MOSFETs IFX FET > 60-80V

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
75 V
87 A
7.3 mOhms
- 20 V, 20 V
3.7 V
81 nC
- 55 C
+ 175 C
143 W
Enhancement
StrongIRFET
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 45 ns
Forward Transconductance - Min: 167 S
Product Type: MOSFETs
Rise Time: 60 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 55 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 2 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.