IRFS7534TRLPBF
Images are for reference only
See Product Specifications
See Product Specifications
942-IRFS7534TRLPBF
IRFS7534TRLPBF
Mfr.:
Description:
MOSFETs MOSFET N CH 60V 195A D2PAK
MOSFETs MOSFET N CH 60V 195A D2PAK
Datasheet:
In Stock: 1.238
-
Stock:
-
1.238 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp58.524 | Rp58.524 | |
| Rp41.645 | Rp416.450 | |
| Rp31.372 | Rp3.137.200 | |
| Rp30.087 | Rp15.043.500 | |
| Full Reel (Order in multiples of 800) | ||
| Rp23.850 | Rp19.080.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
- Application Note Introduction to Infineons Power MOSFET Simulation Models (PDF)
- Application Note Linear Mode Operation and SOA Power MOSFETs (PDF)
- Application Note Some key facts about avalanche (PDF)
- Buck converters negative spike at phase node (PDF)
- MOSFET detailed MOSFET behavioral analysis (Zip)
- MOSFET OptiMOS™ datasheet explanation (PDF)
- MOSFET OptiMOS™ optimum selection for synchronous rectification (PDF)
- MOSFET OptiMOS™ selection for DC-DC converters (PDF)
Models
Product Catalogs
SPICE Models
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Germany
Indonesia
