IRS2113SPBF
Images are for reference only
See Product Specifications
See Product Specifications
942-IRS2113SPBF
IRS2113SPBF
Mfr.:
Description:
Gate Drivers HI LO SIDE DRVR 600V 2A 120ns
Gate Drivers HI LO SIDE DRVR 600V 2A 120ns
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 9
-
Stock:
-
9 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 9 will be subject to minimum order requirements.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp68.798 | Rp68.798 | |
| Rp41.279 | Rp412.790 | |
| Rp37.793 | Rp944.825 | |
| Rp33.940 | Rp3.394.000 | |
| Rp32.106 | Rp8.026.500 | |
| Rp31.372 | Rp15.686.000 | |
| Rp29.721 | Rp29.721.000 | |
| Rp28.620 | Rp56.667.600 | |
| Rp28.069 | Rp166.729.860 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp52.653
Min:
1
Possible Replacement
Datasheet
Application Notes
EOL
Product Catalogs
Technical Resources
- Design Tip - Using Monolithic High Voltage Gate Drivers (PDF)
- High Current Buffer for Control IC's (PDF)
- Low Gate Charge HEXFETS simplify Gate Drive and Lower Cost (PDF)
- Managing Transients in Control IC Driven Power Stages (PDF)
- PWM Control Methods Increases Efficiency and Reliability; Extends Battery Charge-cycle Time (PDF)
- Using Control ICs to Generate Neg. Gate Bias for MOSFETs & IGBTs (PDF)
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542310000
- USHTS:
- 8542390090
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310302
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
