ISC019N08NM7ATMA1

Infineon Technologies
726-ISC019N08NM7ATMA
ISC019N08NM7ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 7 n-channel power MOSFET 80 V in SuperSO8

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.460

Stock:
5.460 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp68.064 Rp68.064
Rp44.581 Rp445.810
Rp31.188 Rp3.118.800
Rp28.436 Rp14.218.000
Full Reel (Order in multiples of 5000)
Rp28.436 Rp142.180.000
10.000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PG-TDSON-8
N-Channel
1 Channel
80 V
209 A
1.9 mOhms
20 V
3.2 V
60 nC
- 55 C
+ 175 C
188 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 7.5 ns
Forward Transconductance - Min: 70 S
Product Type: MOSFETs
Rise Time: 5.3 ns
Series: OptiMOS 7
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: ISC019N08NM7 SP006166279
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

N-Channel OptiMOS™ 7 Power MOSFETs

Infineon Technologies N-Channel OptiMOS™ 7 Power MOSFETs are high-performance N-channel transistors designed for demanding power conversion applications. These MOSFETs offer very low on-resistance, superior thermal resistance, and excellent Miller ratio for dv/dt ruggedness. The OptiMOS™ 7 power MOSFETs are optimized for both hard-switching and soft-switching topologies, and FOMoss. These MOSFETs are 100% avalanche tested and are RoHS compliant. The OptiMOS™ 7 power MOSFETs are halogen-free according to IEC61249‑2‑21.